Quad line receiver IC, featuring differential inputs and a TSSOP-48 package. This interface IC operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V, and has a maximum supply current of 105mA. Designed for commercial temperature grades, it functions between -10°C and 70°C. The component offers 4 functions and is housed in a 48-terminal dual-in-line package with a JEDEC code of R-PDSO-G48.
National Semiconductor DS90CF364AMTD/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 105 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90CF364AMTD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.