The DS90CR215MTD is a 48-terminal dual-line driver IC from National Semiconductor, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device is packaged in a low-profile TSSOP-48 package and has a maximum supply current of 55mA. The DS90CR215MTD is a line driver IC with standard input characteristics and is suitable for use in bus transceiver applications.
Sign in to ask questions about the National Semiconductor DS90CR215MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS90CR215MTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90CR215MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.