Industrial-grade quad line driver IC, operating from 3V to 3.6V with a nominal supply voltage of 3.3V. Features complementary output polarity and standard input characteristics. Housed in a 56-terminal, dual-inline, low-profile plastic TSSOP package (JEDEC R-PDSO-G56) measuring 14mm x 6.1mm. Supports a temperature range of -40°C to 85°C with a maximum supply current of 55mA.
Sign in to ask questions about the National Semiconductor DS90CR285MTDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS90CR285MTDX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90CR285MTDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.