Commercial-grade, 56-terminal TSSOP-56 package line driver or receiver IC. Features a 3.3V nominal supply voltage (3V to 3.6V range) and a maximum supply current of 60mA. Operates within a temperature range of -10°C to 70°C. This interface IC offers standard input characteristics and a single function.
Sign in to ask questions about the National Semiconductor DS90CR287MTDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS90CR287MTDX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90CR287MTDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.