Commercial-grade line receiver IC, featuring differential inputs and a TSSOP-56 package. Operates within a temperature range of -10°C to 70°C, with a nominal supply voltage of 3.3V (3V to 3.6V range). This interface IC offers a maximum supply current of 135mA and has 56 terminals.
Sign in to ask questions about the National Semiconductor DS90CR288AMTDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS90CR288AMTDX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 135 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90CR288AMTDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.