Industrial temperature grade line driver IC, operating from a 3V to 3.6V supply. Features a single function with a 3.3V nominal supply voltage. This 5-terminal device, housed in a 1.6mm wide PDSO-G5 package, offers dual terminal positions. Maximum operating temperature reaches 85°C, with a minimum of -40°C.
National Semiconductor DS90LV011ATMF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90LV011ATMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.