This industrial-grade line driver from National Semiconductor features a nominal supply voltage of 3.3V, with a minimum and maximum voltage range of 3V and 3.6V, respectively. The device operates within a temperature range of -40°C to 85°C and is available in a 5-terminal DUAL package. The line driver is designed for use in interface IC applications and is suitable for industrial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DS90LV011ATMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90LV011ATMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.