The DS90LV011ATMFX is a dual-line driver IC from National Semiconductor, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The IC is packaged in a 5-pin SOT-23 package, measuring 1.6mm in width and 2.92mm in length. It is a single-function device, suitable for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DS90LV011ATMFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90LV011ATMFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.