Industrial temperature grade line transceiver IC, operating from a 3V to 3.6V supply with a nominal 3.3V. Features differential input characteristics and a maximum supply current of 20mA. This 14-terminal device, housed in a 3.9mm wide, 8.62mm long SOIC-14 (R-PDSO-G14) package, functions as a single line driver or receiver.
Sign in to ask questions about the National Semiconductor DS90LV019TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS90LV019TM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.62 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90LV019TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.