The DS90LV019TMTC is a dual-line transceiver with differential input characteristics, operating over an industrial temperature range of -40°C to 85°C. It is designed to work with a 3.3V supply voltage, with a maximum supply current of 48mA. The device is packaged in a TSSOP-14 package, which is a 14-pin package with a width of 4.4mm and a length of 5mm. The transceiver is suitable for use in applications where high-speed data transfer is required, and is compliant with industrial temperature requirements.
National Semiconductor DS90LV019TMTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 48 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90LV019TMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.