The DS90LV019TMTC/NOPB is a dual-line transceiver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and a terminal position of dual. The device is packaged in a TSSOP-14 package with dimensions of 4.4mm in width and 5mm in length. It operates within a supply voltage range of 3 to 3.6 volts and has a maximum supply current of 48mA. The transceiver is designed for industrial use and features differential input characteristics.
National Semiconductor DS90LV019TMTC/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 48 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90LV019TMTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.