Industrial temperature grade line transceiver IC, operating from a 3V to 3.6V supply with a nominal 3.3V. Features differential inputs and complementary outputs, functioning as either a line driver or receiver. Housed in a 14-terminal PDSO package (R-PDSO-G14) with dimensions of 8.62mm length and 3.9mm width. Maximum supply current is 48mA, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the National Semiconductor DS90LV019TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS90LV019TMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.62 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 48 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90LV019TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.