The DS90LV027ATMX/NOPB is a dual-line driver IC from National Semiconductor, designed for industrial applications. It operates within a temperature range of -40 to 85°C and has a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device is available in an 8-pin SOP package and features standard input characteristics. It is suitable for use in bus transceiver applications.
Sign in to ask questions about the National Semiconductor DS90LV027ATMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS90LV027ATMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90LV027ATMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.