Quad differential line receiver IC, featuring industrial temperature grade (-40°C to 85°C) and a 3.3V nominal supply voltage (3V to 3.6V range). This 16-terminal component, housed in a TSSOP-16 package, offers four receiver functions with differential input characteristics.
National Semiconductor DS90LV032ATMTCX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90LV032ATMTCX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.