The DS90LV032ATMX is a 16-channel dual-line receiver IC from National Semiconductor, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device has a JEDEC package code of R-PDSO-G16 and measures 3.9mm in width and 9.9mm in length. It is designed for industrial applications and has a terminal position of dual.
National Semiconductor DS90LV032ATMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90LV032ATMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.