The DS90LV032TMX is a 16-pin industrial-grade line receiver IC with a differential Schmitt trigger input. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device is packaged in a 0.150 inch plastic SOIC-16 package. It is a single-function device with a true output polarity.
Checking distributor stock and pricing after the page loads.
National Semiconductor DS90LV032TMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.