Quad differential line receiver IC, operating from a 3V to 3.6V supply with a nominal 3.3V. Features industrial temperature grade (-40°C to 85°C) and a maximum supply current of 15mA. Housed in a 16-terminal, dual-inline, lead-free plastic SOIC package with JEDEC code R-PDSO-G16, measuring 9.9mm in length and 3.9mm in width. Designed for bus transceiver applications, offering four independent receiver functions.
Sign in to ask questions about the National Semiconductor DS90LV048ATM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS90LV048ATM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90LV048ATM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.