Quad differential line receiver, operating from a 3V to 3.6V supply with a nominal 3.3V. This 16-terminal, industrial-grade integrated circuit features a TSSOP-16 package with dual terminal positioning. It offers four independent receiver functions with differential input characteristics and a maximum supply current of 15mA. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the National Semiconductor DS90LV048ATMTC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS90LV048ATMTC/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90LV048ATMTC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.