The DS90LV048ATMTCX/NOPB is a 16-channel differential line receiver from National Semiconductor, operating within an industrial temperature range of -40°C to 85°C. It features a TSSOP-16 package with a width of 4.4mm and a length of 5mm. The device has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The supply current is maximized at 15mA. This line receiver is designed for interface IC applications and supports differential input characteristics.
Sign in to ask questions about the National Semiconductor DS90LV048ATMTCX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS90LV048ATMTCX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS90LV048ATMTCX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.