Industrial temperature grade quad line transceiver IC, operating from 3V to 3.6V with a nominal supply voltage of 3.3V and a maximum supply current of 75mA. Features differential input characteristics and four independent transceiver functions. Housed in a 32-terminal, 5x5mm QCC package (JEDEC S-XQCC-N32) with a terminal position of QUAD. Operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the National Semiconductor DS91M040TSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS91M040TSQ/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS91M040TSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.