Industrial-grade line transceiver IC, featuring a single differential Schmitt trigger input and dual terminal positioning. Operates within a -40°C to 85°C temperature range, with a nominal supply voltage of 3.3V (3V to 3.6V range). Housed in an 8-terminal SOIC package (JEDEC R-PDSO-G8) measuring 3.9mm width by 4.9mm length. Functions as either a line driver or receiver.
Sign in to ask questions about the National Semiconductor DS92LV010ATM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS92LV010ATM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS92LV010ATM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.