Industrial-grade line transceiver IC featuring a single function and 8 terminals in a SOIC-8 package. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Input characteristics include differential Schmitt trigger for robust signal integrity. Maximum supply current is 25mA.
Sign in to ask questions about the National Semiconductor DS92LV010ATMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS92LV010ATMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS92LV010ATMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.