The DS92LV040ATLQA/NOPB is a quad differential line transceiver from National Semiconductor, operating over an industrial temperature range of -40°C to 85°C. It features 44 terminals in a 7mm x 7mm LCC44 package. The device is designed for use in bus transceiver applications, with a supply voltage range of 3V to 3.6V and a maximum supply current of 100mA. The transceiver has a differential input characteristic and is suitable for use in industrial environments.
National Semiconductor DS92LV040ATLQA/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS92LV040ATLQA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.