The DS92LV090ATVEH is a 64-terminal quad line transceiver from National Semiconductor, featuring differential input characteristics and a supply voltage of 3.3V. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The device is packaged in a TQFP-64 package, measuring 10mm in width and length. It is designed for use in a variety of applications, including bus transceivers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DS92LV090ATVEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS92LV090ATVEH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS92LV090ATVEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.