9-line transceiver IC featuring differential inputs, operating from a 3V to 3.6V supply with a nominal 3.3V. This industrial-grade component offers 9 functions and is housed in a 64-terminal, 10mm x 10mm S-PQFP-G64 package. It functions as either a line driver or receiver, with an operating temperature range of -40°C to 85°C.
National Semiconductor DS92LV090ATVEH/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS92LV090ATVEH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.