The DS92LV090ATVEHX/NOPB is a 64-terminal quad-line transceiver from National Semiconductor. It operates over an industrial temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 210mA and is available in a 10x10mm LFQFP package. It is designed for use in bus transceiver applications and features differential input characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DS92LV090ATVEHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS92LV090ATVEHX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 210 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS92LV090ATVEHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.