This 28-pin dual-line driver IC from National Semiconductor operates within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has a maximum supply current of 55mA. The JEDEC package code is R-PDSO-G28, with dimensions of 5.29mm in width and 10.2mm in length. The package type is SSOP28, with a height of 0.3mm.
Sign in to ask questions about the National Semiconductor DS92LV1021AMSA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS92LV1021AMSA/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS92LV1021AMSA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.