The DS92LV1021AMSAX/NOPB is a 28-pin SSOP industrial-grade line driver IC from National Semiconductor. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 3.3V. The device can handle a maximum supply current of 55mA. It is designed for use in industrial applications and features a standard input characteristic.
Sign in to ask questions about the National Semiconductor DS92LV1021AMSAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS92LV1021AMSAX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS92LV1021AMSAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.