This 28-pin dual-line receiver from National Semiconductor operates within an industrial temperature range of -40°C to 85°C. It is designed to work with a 3.3V supply voltage and has a maximum supply current of 75mA. The device features a standard input characteristic and is available in a SSOP28 package.
National Semiconductor DS92LV1212AMSA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS92LV1212AMSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.