The DS96F174MJ/883 is a 16-terminal dual-line driver IC from National Semiconductor, designed to operate within a temperature range of -55°C to 125°C. This device features a standard input characteristic and is compatible with a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The IC is packaged in a CERDIP-16 and is screened to MIL-STD-883 standards, making it suitable for military applications. The device has a dual terminal position and is capable of handling complementary output polarity.
Sign in to ask questions about the National Semiconductor DS96F174MJ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS96F174MJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS96F174MJ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.