The DS99R104TVS/NOPB is an industrial-grade quad differential line receiver from National Semiconductor. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V. The device features a 48-pin TQFP package and has a maximum supply current of 95mA. It is designed for use in bus transceiver applications and has a differential input characteristic.
Sign in to ask questions about the National Semiconductor DS99R104TVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor DS99R104TVS/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 95 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DS99R104TVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.