The GAL16V8-25QVC is a 20-pin quad PAL-type IC from National Semiconductor, operating within a commercial extended temperature range of 0 to 75 degrees Celsius. It features 18 inputs and 8 outputs, with a maximum clock frequency of 37 MHz. The device is packaged in a plastic LCC-20 package, measuring 8.89mm in width and length. It is designed to operate within a supply voltage range of 4.75 to 5.25 volts.
Checking distributor stock and pricing after the page loads.
National Semiconductor GAL16V8-25QVC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 37 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.