IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,DIP,20PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
National Semiconductor GAL16V8-35QNC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 22.2 |
| Number of Inputs | 18 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.