The GAL16V8A-12LNC is a 20-pin dual-in-line commercial extended temperature PAL-type IC from National Semiconductor. It operates within a temperature range of 0 to 75 degrees Celsius and has a maximum clock frequency of 50 MHz. The device has 18 inputs, 8 outputs, and 8 I/O lines, making it suitable for various applications. The GAL16V8A-12LNC is available in a 20-pin DIP package, measuring 7.62 mm in width and 26.075 mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor GAL16V8A-12LNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 50 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor GAL16V8A-12LNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.