The GAL20V8-25LNC is a 24-bit PAL-type microcontroller from National Semiconductor. It operates within a commercial extended temperature range of 0 to 75 degrees Celsius. The device has 24 terminals and 20 inputs, with 8 outputs and 8 I/O lines. It can handle a maximum clock frequency of 37 MHz and is powered by a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The GAL20V8-25LNC is packaged in a 24-pin DIP package.
Checking distributor stock and pricing after the page loads.
National Semiconductor GAL20V8-25LNC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.915 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 37 |
| Number of Inputs | 20 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.