The GAL22V10-15LVC is a PAL-type microcontroller with 28 inputs and 10 outputs. It operates at a supply voltage of 5V, with a maximum frequency of 45.5MHz. The device is packaged in a 28-pin QCCJ package, suitable for surface mount applications. The microcontroller is rated for commercial extended temperature operation, with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor GAL22V10-15LVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor GAL22V10-15LVC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 45.5 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor GAL22V10-15LVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.