The INS8035N6 is an 8-bit microcontroller with 64 bytes of RAM and a nominal supply voltage of 5V. It has a maximum supply current of 80uA and operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is packaged in a 40-pin PDIP and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
National Semiconductor INS8035N6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | N/A |
| ROM (words) | 0 |
| RAM (bytes) | 64 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.