This 8-terminal dual clock generator IC from National Semiconductor operates within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage between 4.5V and 16V. The device is packaged in a R-GDIP-T8 and meets the MIL-M-38510 screening level. It has a single function and 1 terminal position.
Checking distributor stock and pricing after the page loads.
National Semiconductor JM38510/10901BPA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | MIL-M-38510 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |