IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, SIDE BRAZED, CERAMIC, DIP-16, Multiplexer or Switch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LF13202D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LF13202D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.