Quad operational amplifier featuring a 4 MHz unity gain bandwidth and 13 V/µs nominal slew rate. This integrated circuit offers a minimum voltage gain of 25,000 and a maximum input offset voltage of 5000 µV. Designed for military temperature grades (-55°C to 125°C), it operates with a nominal supply voltage of ±20V and a maximum supply current of 11mA. The component is housed in a 14-terminal ceramic dual in-line package (CDIP14) with a JEDEC package code of R-GDIP-T14, and meets MIL-STD-883 screening levels.
National Semiconductor LF147J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.304 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 8 |
| Input Offset Current-Max (IIO) | 0.025 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor LF147J/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.