Operational Amplifier IC featuring a 20 MHz unity gain bandwidth and 50 V/µs slew rate. This single-function, voltage-feedback amplifier offers a 2300 µV maximum input offset voltage and 50 nA maximum bias current. Designed for commercial temperature grades, it operates within a supply voltage range of ±18V and has 8 terminals in an O-MBCY-W8 metal can package. Key specifications include 100 dB common-mode rejection ratio and 25 kΩ minimum voltage gain.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LF357AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 18 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2300 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -18 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 20000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LF357AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.