Sample and hold circuit IC with a 20 µs acquisition time. Features a 14-terminal SOIC package (PDSO14, R-PDSO-G14) measuring 8.65mm x 3.9mm. Operates within a commercial temperature range of 0°C to 70°C. Supports a nominal supply voltage of ±15V, with limits up to ±18V. Maximum supply current is 6.5mA, and analog input voltage ranges from -11.5V to +11.5V.
National Semiconductor LF398M/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6.5 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 18 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Analog Input Voltage-Max | 11.5 |
| Analog Input Voltage-Min | -11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LF398M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.