The LH2108AD/883C is a dual operational amplifier from National Semiconductor with a maximum operating temperature of 125°C and a nominal supply voltage of 5V. It is packaged in a 16-pin R-XDIP-T16 package and is rated for military temperature grade. The amplifier has a maximum input offset voltage of 1000mV and is not frequency compensated. It is available in a micropower version and meets the screening level of MIL-STD-883 Class C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 1000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Low-Bias | NO |
| Micropower | YES |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |