The LH4011CK buffer amplifier from National Semiconductor operates within a temperature range of -25°C to 85°C. It features a 8-pin TO-3 package with a bottom terminal position. The device has a maximum supply voltage of 20V and a maximum supply current of 68mA. The amplifier type is a buffer, and it has a maximum input offset voltage of 50,000µV. The average bias current is 0.03mA, and the slew rate is 5,000V/µs.
National Semiconductor LH4011CK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 68 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 50000 |
| Average Bias Current-Max (IIB) | 0.03 |
| Bias Current-Max (IIB) @25C | 0.03 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 5000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LH4011CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.