High-performance operational amplifier featuring a 34 MHz unity gain bandwidth and 170 V/µs slew rate. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 1000 and a nominal common-mode rejection ratio of 90. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±5V. The component is housed in a 10-terminal metal can package (O-MBCY-W10).
National Semiconductor LH4106H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 6 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 170 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 34000 |
| Slew Rate-Min | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LH4106H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.