Operational amplifier IC featuring a 1 MHz bandwidth and 3000 µV maximum input offset voltage. This 8-terminal, single-function device operates across a wide temperature range from -55°C to 125°C, suitable for military applications. It boasts a nominal supply voltage of ±15V, a maximum supply current of 3mA, and a voltage gain of 50,000 minimum. The metal can package (O-MBCY-W8) houses a voltage-feedback architecture with a nominal slew rate of 0.5 V/µs and a common-mode reject ratio of 96.
National Semiconductor LM101AH/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.075 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 96 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM101AH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.