The LM1084ISX-ADJ/NOPB is a 3-terminal adjustable linear voltage regulator with a maximum output current of 5A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 1.3V to 1.5V. The device is packaged in a TO-263 package and is compliant with ROHS regulations. It is suitable for use in a variety of applications requiring a stable voltage supply.
Sign in to ask questions about the National Semiconductor LM1084ISX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM1084ISX-ADJ/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 15 |
| Output Current1-Max | 5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1084ISX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.