The LM1084IT-ADJ/NOPB is a single output linear voltage regulator with an adjustable output voltage range of 1.2V to 15V. It can supply up to 5A of output current. The device is packaged in a SIP3 format and has an operating temperature range of -40°C to 125°C. The LM1084IT-ADJ/NOPB is suitable for use in a variety of applications including power supplies and voltage regulators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM1084IT-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 15 |
| Output Current1-Max | 5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1084IT-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.