The LM1085IS-12/NOPB is a 3-terminal linear voltage regulator with a fixed output voltage of 12V. It can supply up to 3A of output current and operates over a temperature range of -40°C to 125°C. The device is packaged in a TO-263 package and is suitable for use in a variety of applications requiring a stable voltage source.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM1085IS-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.64 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 13.5 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.072 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1085IS-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.