The LM1085ISX-ADJ/NOPB is a linear voltage regulator with adjustable output voltage range from 1.2V to 15V. It has a maximum output current of 3A and is packaged in a TO-263 package. The operating temperature range is from -40°C to 125°C. The device is RoHS compliant.
Sign in to ask questions about the National Semiconductor LM1085ISX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM1085ISX-ADJ/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 15 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM1085ISX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.